Christmas Opening Hours and Delivery Dates here
Wolfcraft 8630000 Jigsaw Blade Set HCS/HSS Fine/Rough T-shank Wood Metal 10pcs.

Wolfcraft 8630000 Jigsaw Blade Set HCS/HSS Fine/Rough T-shank Wood Metal 10pcs.

Order Code:

55-4939

Brand: Wolfcraft MPN: 8630000 EAN-13: 4006885863002
  • Country of Origin:
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


A jigsaw blade set from Wolfcraft. Contains 2 x HCS for very rough cuts in 65 mm thick soft wood, plywood, wooden beams; 2 x HCS for fast, rough cuts in 50 mm thick soft wood, chipboards, plastic materials; 2 x HCS for fine curved cuts in 20 mm thick soft wood, chipboards, plastic materials; 2 x HCS for fine cuts in 30 mm thick soft wood, plastic coated chipboards, plastic materials; 2 x HSS for fine cuts in 3 - 6 mm thick sheet steel, non-ferrous metals, aluminium; 2 x HSS for fine cuts in 1 - 3 mm thick sheet steel, non-ferrous metals.
  • Category jigsaw blade set
  • Features: fine to rough, T-shank
  • Material suitability wood, metal
  • Depth of cut 65/50/20/30/3-6/1-3mm
  • Contents 10 pcs.
  • Material: HCS/Hss
  • Manufacturer's part no.: 8630000

Trustpilot