Easter Opening Hours and Delivery Dates here

Wolfcraft 6739000 Circular Saw Blade Brown Series 160 x 16mm 20 Teeth

Order Code:

55-4790

Brand: Wolfcraft MPN: 6739000 EAN-13: 4006885673908
  • Country of Origin:
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


These TCT circular saw blades are from the Wolfcraft Brown Series for making quick, fine rip and cross cuts in wood and manufactured boards such as chipboard. The surface has been ground and the tooth rim is shot-blasted. The teeth are arranged in an alternating pattern.
  • Category circular saw blade
  • Features: alternating teeth, fast, fine cuts
  • Material suitability wood, chipboard
  • For: ripping and cross cutting
  • Teeth: 20
  • Diameter 160mm
  • Kerf: 2.4mm
  • Shank diameter 16mm
  • Contents 1 pcs.
  • Material: TCT
  • Manufacturer's part no.: 6739000

Trustpilot