Christmas Opening Hours and Delivery Dates here

Wolfcraft 6666000 Circular Saw Blade Green Series 350 x 30mm 32 Teeth

Order Code:

55-4775

Brand: Wolfcraft MPN: 6666000 EAN-13: 4006885666603
  • Country of Origin:
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


The Wolfcraft Green Series TCT circular saw blades are for making quick, fine rip and cross cuts in wood and manufactured boards such as chipboard, plywood and blockboard. The teeth are arranged in an alternating pattern.
  • Category circular saw blade
  • Features: alternating teeth with chip deflector, fast, fine cuts
  • For: ripping and cross cutting
  • Teeth: 32
  • Diameter 350mm
  • Kerf: 3.5mm
  • Shank diameter 30mm
  • Contents 1 pcs.
  • Material: TCT
  • Manufacturer's part no.: 6666000

Trustpilot