Christmas Opening Hours and Delivery Dates here

Wolfcraft 6281000 Circular Saw Blade Blue Series 210 x 30mm 100 Teeth

Order Code:

55-4712

Brand: Wolfcraft MPN: 6281000 EAN-13: 4006885628106
  • Country of Origin:
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


These circular saw blades from the Wolfcraft Blue Series are intended for fine cross cuts in wood and manufactured boards such as plywood.
  • Category circular saw blade
  • Features: fine cuts
  • Material suitability wood, panels
  • For: cross cutting
  • Teeth: 100
  • Diameter 210mm
  • Kerf: 2.4mm
  • Shank diameter 30mm
  • Contents 1 pcs.
  • Material: CV
  • Manufacturer's part no.: 6281000

Trustpilot