Christmas Opening Hours and Delivery Dates here

Wolfcraft 3560000 Jigsaw Blade Set HCS/HSS T-shank Wood & Metal 10pk.

Order Code:

55-4516

Brand: Wolfcraft MPN: 3560000 EAN-13: 4006885356009
  • Country of Origin:
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


A set of Wolfcraft jigsaw blades in a dispenser style case. The transparent case allows you to see thewhich are easily removed by pressing a button. 2 x HCS for very rough cuts in 35 mm thick hardwood, plywood, wooden beams. 2 x HCS for rough cuts in 50 mm thick hardwood, chipboards, plastic materials; 2 x HCS for fine curved cuts in 20 mm thick soft wood, chipboards, plastic materials; 2 x HCS for clean cuts in 30 mm thick soft wood, chipboards, MDF, laminate, plastic materials; 2 x HSS for fine cuts in 1 - 3 mm thick sheet steel, non-ferrous metals.
  • Category jigsaw Blade set
  • Features: Fine to Rough cuts, U-shank
  • Material suitability wood, metal
  • Contents 10 pcs.
  • Material: HCS /HSS
  • Manufacturer's part no.: 3560000

Trustpilot