Christmas Opening Hours and Delivery Dates here

Wolfcraft 2669000 Jigsaw Blade HCS Rough T-shank Wood Hardwood 6TPI 150mm 2pcs.

Order Code:

55-4391

Brand: Wolfcraft MPN: 2669000 EAN-13: 4006885266902
  • Country of Origin:
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


These T-shank jigsaw blades from Wolfcraft are made from HCS.
  • Category jigsaw Blade
  • Features: Rough cuts, T-shank
  • Material suitability hardwood, chipboard
  • Length 150mm
  • Tooth shape conical back
  • Tooth spacing 4mm
  • TPI: 6
  • Toothed length: 150mm
  • Contents 2 pcs.
  • Material: HCS
  • Manufacturer's part no.: 2669000

Trustpilot