Easter Opening Hours and Delivery Dates here

Wolfcraft 2577000 Countersink ø 16mm

Order Code:

55-4380

Brand: Wolfcraft MPN: 2577000 EAN-13: 4006885257702
  • Country of Origin:
  • View All

Discontinued


Wolfcraft Countersink. Suitable for wood, plastic materials, non-ferrous metals. Hexagonal shank, for the quick change of tools in bit holder lockings. Material WS. Version, 1 cutting edge. Packaging blister on card


  • Category: Countersink
  • Suitable for: Wood, plastic materials, non-ferrous metals
  • Diameter: ø 16 mm
  • Shank: ø 6.35mm
  • Angle: 45°
  • Manufacturer's part no.: 2577000
Diameter 16mm
Material Suitability Non-ferrous metals, plastic, wood

Trustpilot