Christmas Opening Hours and Delivery Dates here

Wolfcraft 2388000 Jigsaw Blade BiM Heavy Duty Fine T-shank Metal 20TPI 75mm 2pcs

Order Code:

55-4318

Brand: Wolfcraft MPN: 2388000 EAN-13: 4006885238800
  • Country of Origin:
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


These heavy duty jigsaw blades from Wolfcraft are for making fine cuts in metal.
  • Category jigsaw Blade
  • Features: fine cuts, T-shank
  • Material suitability steel sheets, Non-ferrous metals
  • Length 75 mm
  • Depth of cut 1 - 3mm
  • Tooth spacing 1.2mm
  • TPI: 20
  • Contents 2 pcs.
  • Material: BiM
  • Manufacturer's part no.: 2388000

Trustpilot