Christmas Opening Hours and Delivery Dates here

Wolfcraft 2308000 Jigsaw Blade HSS Fine Cut U-shank Metal 21TPI 80mm 70mm 2pk.

Order Code:

55-4282

Brand: Wolfcraft MPN: 2308000 EAN-13: 4006885230804
  • Country of Origin:
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


For cutting metal, jigsaw blades from Wolfcraft.
  • Category jigsaw Blade
  • Features: Fine cuts, T-shank
  • Material suitability steel sheets, Non-ferrous metals
  • Length 130mm
  • Tooth shape form-ground and milled
  • Tooth spacing 1.2mm
  • TPI: 21
  • Toothed length: 110mm
  • Contents 2 pcs.
  • Material: HSS
  • Manufacturer's part no.: 2308000

Trustpilot