Christmas Opening Hours and Delivery Dates here

Wolfcraft 1910000 Sanding Belts 60 Grit 510 x 75mm 3pk

Order Code:

55-4182

Brand: Wolfcraft MPN: 1910000 EAN-13: 4006885191006
  • Country of Origin: China
  • View All

Discontinued


Wolfcraft 510mm by 75mm wide sanding belts.
  • Category: sanding belt
  • Grit: 60
  • Dimensions L x W: 510mm x 75mm
  • Contents: 3 pcs
  • Manufacturer's part no.: 1910000

Trustpilot