Wolfcraft 1241000 Screwdriver Bit Phillips PH 1 89mm

Order Code:

55-8696

Brand: Wolfcraft MPN: 1241000 EAN-13: 4006885124103
  • Country of Origin:
  • View All

Discontinued


Wolfcraft Screwdriver bit. PH 1, length 89 mm.


  • Category: Screwdriver bit
  • Type: Phillips
  • Length: 89mm
  • Size: PH 1
  • Manufacturer's part no.: 1241000

Trustpilot