WKK Co 350025 Ferrule 35mm² Copper Not Insulated 100 Pieces

WKK Co 350025 Ferrule 35mm² Copper Not Insulated 100 Pieces

Order Code:

11-0847

Brand: WKK MPN: Co 350025 EAN-13: 2050006220368

Discontinued


WKK manufactures the Co 350025 ferrule, which is a 35 mm² uninsulated copper component. It is designed for crimping applications and comes in packs of 100 pieces. Typically used in electrical installations, these ferrules ensure secure wire connections.
Insulation Not insulated
Colour Copper
Type Ferrule
Country colour code DIN
Cross-section range 35 mm² x 25 mm
Sleeve length 25mm

Trustpilot