WKK Co 060010 Ferrule 6mm² Copper Not Insulated 250 Pieces

WKK Co 060010 Ferrule 6mm² Copper Not Insulated 250 Pieces

Order Code:

11-0837

Brand: WKK MPN: Co 060010 EAN-13: 2050006222522

Discontinued


WKK manufactures the Co 060010 ferrule, which is a not insulated, copper connector designed for use with 6 mm² wires. Sold in packages of 250 pieces, it allows for secure crimping connections in electrical installations. These uninsulated ferrules are commonly used in control panels and junction boxes to ensure reliable electrical connections.
Insulation Not insulated
Colour Copper
Type Ferrule
Country colour code DIN
Cross-section range 6 mm² x 10 mm
Sleeve length 10mm

Trustpilot