WKK 6266 Twin Ferrule 16 mm² Partially Insulated Ivory 50 Pieces

Image Representative of Range

WKK 6266 Twin Ferrule 16 mm² Partially Insulated Ivory 50 Pieces

Order Code:

11-0654

Brand: WKK MPN: 6266 EAN-13: 2050006222829
Qty Unit Price (Ex VAT)
1+ £11.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The WKK 6266 is a twin ferrule kit consisting of 50 partially insulated ferrules, designed for use with 16 mm² cables. Manufactured by WKK, these ivory-coloured ferrules are ideal for crimping applications where reliable electrical connections are essential. They are commonly used in electrical installations, ensuring secure and efficient wire terminations.
Insulation Partially insulated
Colour Ivory
Type Twin ferrule
Country colour code DIN
Cross-section range 16 mm² x 14 mm
Misc Attribute Cz 160014 Zwillings-AD elfenbe
Sleeve length 14mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot