WKK 6246 Twin Ferrule Partially Insulated 10 mm² Red 100 Pieces

Image Representative of Range

WKK 6246 Twin Ferrule Partially Insulated 10 mm² Red 100 Pieces

Order Code:

11-0653

Brand: WKK MPN: 6246 EAN-13: 2050006222812
Qty Unit Price (Ex VAT)
1+ £18.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The WKK 6246 Twin Ferrule is manufactured by WKK and designed for 10 mm² cables. It is red, partially insulated, and comes in a pack of 100 pieces. Typically used in electrical installations, it helps ensure secure, reliable connections.
Insulation Partially insulated
Colour Red
Type Twin ferrule
Country colour code DIN
Cross-section range 10 mm² x 14 mm
Misc Attribute Cz 100014 Zwillings-AD rot
Sleeve length 14mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot