WKK 5738 Cable Tie Blue 200x4.80mm Heat/UV/Chemical/Radiation-Resistant

WKK 5738 Cable Tie Blue 200x4.80mm Heat/UV/Chemical/Radiation-Resistant

Order Code:

11-0611

Brand: WKK MPN: 5738 EAN-13: 2050004815573

Discontinued


The WKK 5738 Cable tie is 200 mm long and 4.80 mm wide, available in blue. It is designed for cable bundling and management, featuring heat, UV, chemical, and radiation resistance. Suitable for demanding environments, it ensures secure fastening with a single piece per package.
Length 200mm
Width 4.80mm
Colour Blue
Material Ethylene tetrafluoroethylene (ETFE)
Type Cable tie
Gearing Inside
Halogen free Yes
Max. bundle diameter 50mm
Max. temperature +150°C
Min. temperature -46°C

Trustpilot