Christmas Opening Hours and Delivery Dates here
Wiska 10063948 MRM 40/32 Nickel-Plated Brass Thread Reducer M40/M32, Pack of 25

Wiska 10063948 MRM 40/32 Nickel-Plated Brass Thread Reducer M40/M32, Pack of 25

Order Code:

59-1470

Brand: Wiska MPN: 10063948 EAN-13: 4007685012928

Discontinued


Nickel-plated brass M40/M32 thread reducers from the Wiska MRM series for use with metric cable glands.
  • Accessory type: Cable gland reducer
  • External thread: M40
  • Internal thread: M32
  • Manufacturer's part 10063948
  • Material: Brass
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Thread length: 8mm

Trustpilot