Christmas Opening Hours and Delivery Dates here
Wiska 10063215 EMMU-EMV 40 Nickel-Plated Brass Locknut M40, Pack of 50

Wiska 10063215 EMMU-EMV 40 Nickel-Plated Brass Locknut M40, Pack of 50

Order Code:

59-1421

Brand: Wiska MPN: 10063215 EAN-13: 4007685013697

Discontinued


These M40 locknuts from the Wiska EMMU-EMV series are made from nickel-plated brass and designed for use with EMC cable glands.
  • Accessory type: Locknut
  • Internal thread: M40
  • Manufacturer's part 10063215
  • Material: Brass
  • Max. temperature: 100°C
  • Min. temperature: -40°C

Trustpilot