Christmas Opening Hours and Delivery Dates here
Wiska 10061518 ESKV 25 LT Low Temp Plastic Cable Gland Black, Pack of 50

Wiska 10061518 ESKV 25 LT Low Temp Plastic Cable Gland Black, Pack of 50

Order Code:

59-1543

Brand: Wiska MPN: 10061518 EAN-13: 4007685615181

Discontinued


These black plastic M25 cable glands from the Wiska ESKV LT series have a 10mm thread and are suitable for use in temperatures as low as -60°C.
  • Accessory type: Cable gland
  • Clamp Ø: 9mm
  • Colour: Black (RAL 9005)
  • External thread: M25
  • Manufacturer's part 10061518
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -60°C
  • Protection type: IP69K
  • Terminal Ø (max.): 17mm
  • Thread length: 10mm

Trustpilot