Winstar WEH001602HLPP5N00000 16x2 Yellow Large Character OLED Display

Order Code:

56-2574

Brand: Winstar MPN: WEH001602HLPP5N00000

Discontinued


This 16 x 2 yellow high brightness OLED display from Winstar has larger characters than the standard modules for extra clarity.


  • Outline dimensions 122 x 44mm
  • Active area 91 x 19mm (approx)
  • Fast response time
  • Wide viewing angle
  • No need for backlight
  • Wide operation temperature
  • Lower power consumption
  • Manufacturer's part WEH001602HLPP5N00000
Type Large character
Aspect Ratio 16 x 2
Display Colours Yellow
Character Size 0.9 x 1.06mm
Height 44mm
Length 122mm

Accessories

You may also like


Trustpilot