Christmas Opening Hours and Delivery Dates here
Wima SMDTC02330KA00M 0.033µF ±20% 63V 1812 SMD Polyester Capacitor

Wima SMDTC02330KA00M 0.033µF ±20% 63V 1812 SMD Polyester Capacitor

Order Code:

51-2696

Brand: Wima MPN: SMDTC02330KA00M

Discontinued


An 0.033µF 63V surface mounting metallised polyester (PET) capacitor in an 1812 size encapsulation. The design and specification of the capacitor makes it suitable for a wide range of DC applications such as by-pass, blocking, timing, coupling and decoupling.
  • Tolerance 20%
  • Suitable for wave and re-flow soldering
  • Can be automatically pick-and-placed
  • Self-healing construction
  • Low self-inductance
  • No life limitation
  • Encapsulation to UL 94V-0

Trustpilot