Christmas Opening Hours and Delivery Dates here
Wima MKX14W41206I00MSSD MKX14 Film Capacitors Polypropylene 400V

Image Representative of Range

Wima MKX14W41206I00MSSD MKX14 Film Capacitors Polypropylene 400V

Order Code:

20-7391

Brand: Wima MPN: MKX14W41206I00MSSD EAN-13: 2050004860269
Qty Unit Price (Ex VAT)
1+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
107 available to back orderBack-order availability date - 13/01/2026

Wima MKX14W41206I00MSSD is a high-performance film capacitor designed with precision for demanding electrical applications. Featuring a polypropylene dielectric, this capacitor offers a nominal capacitance of 1.2 microfarads with a tolerance of 20% and a voltage rating of 400V, optimised for 440V applications. It is part of the thinning film capacitor range, with meticulous engineering for stability, low loss, and high insulation resistance, making it suitable for applications in power supplies, electromagnetic interference (EMI) suppression, and across-the-line filtering in electronic circuits. The 27.5mm lead spacing facilitates ease of integration into various circuit designs, while its robust construction ensures reliability in fluctuating environmental conditions. Identified by part number 1569427, this component exemplifies Wima commitment to quality and performance in electronic components.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot