Christmas Opening Hours and Delivery Dates here
Wima MKS4U013303G00MSSD-1 Polypropylene Capacitor 330nF 250V Radial

Image Representative of Range

Wima MKS4U013303G00MSSD-1 Polypropylene Capacitor 330nF 250V Radial

Order Code:

20-7390

Brand: Wima MPN: MKS4U013303G00MSSD-1 EAN-13: 2050004863574
Qty Unit Price (Ex VAT)
1+ £0.278
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 16/01/2026

Wima MKS4U013303G00MSSD-1 is a reliable polypropylene film capacitor with a capacitance of 330 nanoFarads and a voltage rating of 250 volts. This radial capacitor is part of the MKS 4 series, known for its thin film construction which ensures low loss and excellent stability over a broad range of frequencies. Due to its durable design, the capacitor is well-suited for use in a variety of electronic applications, including filtering, coupling, and decoupling in audio and RF circuits. Its high voltage tolerance and temperature stability make it particularly advantageous for precision electronic equipment where consistent electrical performance is crucial.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot