Christmas Opening Hours and Delivery Dates here
Wima MKS4O123304C00KSSD-1 MKS4 Capacitor 0.33µF 400V Polypropylene

Image Representative of Range

Wima MKS4O123304C00KSSD-1 MKS4 Capacitor 0.33µF 400V Polypropylene

Order Code:

20-7383

Brand: Wima MPN: MKS4O123304C00KSSD-1 EAN-13: 2050004863727
Qty Unit Price (Ex VAT)
1+ £0.355
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 available to back orderBack-order availability date - 16/01/2026

Wima MKS4O123304C00KSSD-1 is a high-quality thin film capacitor renowned for its excellent electrical performance. This component features a capacitance of 0.33 microfarads and a voltage rating of 400 volts, making it suitable for high-stability and low-loss applications. Constructed from polypropylene, the film capacitor offers a dielectric medium that provides consistent, reliable performance, particularly in applications where high-frequency stability is required. Its compact design with a pitch of RM15 enhances its suitability for use in a range of circuits, including filtering, coupling, and timing applications. This capacitor is often utilised in audio, telecommunications, and power supply industries, where stringent electronic specifications are paramount.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot