Christmas Opening Hours and Delivery Dates here
Wima MKS4O121502F00KSSD-1 MKS4 Capacitor Polypropylene 1500V 0.12uF

Image Representative of Range

Wima MKS4O121502F00KSSD-1 MKS4 Capacitor Polypropylene 1500V 0.12uF

Order Code:

20-7381

Brand: Wima MPN: MKS4O121502F00KSSD-1 EAN-13: 2050004864922
Qty Unit Price (Ex VAT)
1+ £0.232
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 16/01/2026

Wima MKS4O121502F00KSSD-1 is an advanced polypropylene film capacitor characterised by its high voltage rating of 1500V and a capacitance of 0.12 microfarads. This thin film capacitor is part of the MKS 4 series, renowned for its stability, reliability, and performance under demanding conditions. It features a 10% tolerance with a pitch of 7.5mm, suited for precise applications where capacitance accuracy is critical. Commonly used in applications such as power electronics, DC-Link capacitors, and pulse and timing circuits, this component is designed to withstand significant electrical stress while maintaining minimal dielectric loss. Its robust construction ensures longevity and reliable operation in both industrial and consumer electronics.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot