Christmas Opening Hours and Delivery Dates here
Wima MKS4O116802D00KSSD-1 MKS4 capacitor polyester film 6800pF 100V

Image Representative of Range

Wima MKS4O116802D00KSSD-1 MKS4 capacitor polyester film 6800pF 100V

Order Code:

20-7379

Brand: Wima MPN: MKS4O116802D00KSSD-1 EAN-13: 2050004864663
Qty Unit Price (Ex VAT)
1+ £0.234
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 available to back orderBack-order availability date - 13/01/2026

Wima MKS4O116802D00KSSD-1 is a high-quality polyester film capacitor with a capacitance value of 6800 picofarads and a rated voltage of 100 volts. Designed within the MKS 4 series, it features a compact size with a pitch of 7.5 mm, providing reliable performance in various electrical circuits. This thin film capacitor is engineered to deliver stable capacitance across a wide range of frequencies and temperatures, making it suitable for applications such as filtering, coupling, and decoupling in power supplies and signal processing circuits. Its construction offers enhanced durability and optimum performance in both AC and DC circuits, ensuring minimal loss and high reliability in demanding environments.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot