Christmas Opening Hours and Delivery Dates here
Wima MKS4J042207D00KSSD-1 MKS4 Capacitor Polyester 0.22μF 630V

Image Representative of Range

Wima MKS4J042207D00KSSD-1 MKS4 Capacitor Polyester 0.22μF 630V

Order Code:

20-7377

Brand: Wima MPN: MKS4J042207D00KSSD-1 EAN-13: 2050004864885
Qty Unit Price (Ex VAT)
1+ £2.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
53 available to back orderBack-order availability date - 13/01/2026

Wima MKS4J042207D00KSSD-1 is a film capacitor designed with a capacitance of 0.22 microfarads and a voltage rating of 630 volts. This thin film capacitor utilises polyester as its dielectric, offering stability and reliability for a range of electrical and electronic applications. With a tolerance of 10% and a pitch of 37.5 mm, it is well-suited for coupling, decoupling, and filtering operations in power supplies, signal processing, and audio equipment. Known for its compact design, the MKS 4 series is often favoured in environments where space and performance are critical considerations. Its robust construction ensures it performs effectively in both high-frequency and high-voltage scenarios.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot