Christmas Opening Hours and Delivery Dates here
Wima MKS4J031505B00KSSD-1 MKS4 Film Capacitors Polypropylene 305V 15uF

Image Representative of Range

Wima MKS4J031505B00KSSD-1 MKS4 Film Capacitors Polypropylene 305V 15uF

Order Code:

20-7372

Brand: Wima MPN: MKS4J031505B00KSSD-1 EAN-13: 2050004864380
Qty Unit Price (Ex VAT)
1+ £0.685
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
108 available to back orderBack-order availability date - 13/01/2026

Wima MKS4J031505B00KSSD-1 is a high-performance film capacitor, designed for demanding applications that require precision and reliability. With a capacitance of 15 microfarads, a voltage rating of 305V, and a tolerance of 10%, this polypropylene film capacitor boasts excellent electrical characteristics suitable for a range of engineering applications. Its construction utilises a thin film technology with a 22.5 mm pitch, ensuring durability and stable performance. Commonly employed in power supply circuits, electronic filtering, and coupling applications, this capacitor is ideal for scenarios where low dissipation factor and high insulation resistance are critical. The MKS4J031505B00KSSD-1, also referenced as type MKS 4, is recognised for its robust build and reliable function in various electronic systems.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot