Christmas Opening Hours and Delivery Dates here
Wima MKS4J023302E00KSSD-1 MKS4 Film Capacitor Polyester 0.33uF 160V

Image Representative of Range

Wima MKS4J023302E00KSSD-1 MKS4 Film Capacitor Polyester 0.33uF 160V

Order Code:

20-7368

Brand: Wima MPN: MKS4J023302E00KSSD-1 EAN-13: 2050004863994
Qty Unit Price (Ex VAT)
1+ £0.260
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
86 available to back orderBack-order availability date - 13/01/2026

Wima MKS4J023302E00KSSD-1 is a film capacitor designed for demanding applications, featuring a capacitance of 0.33 microfarads and a voltage rating of 160 volts. Constructed with a polyester dielectric, this MKS 4 series capacitor offers a compact and reliable solution with a 10% tolerance, ensuring precision in electronic circuits. It employs thin film technology to provide high stability and low losses, making it ideal for diverse applications such as coupling, blocking, and signal processing in audio equipment and other electronic devices. The robust design of the Wima MKS4J023302E00KSSD-1 enables it to function effectively in harsh environments, fitting seamlessly into an RM7.5 pitch. It is suitable for use in a variety of projects where space-saving and high-performance capacitive components are critical.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot