Christmas Opening Hours and Delivery Dates here
Wima MKS4J021003C00KSSD-1 MKS4 Capacitor 0.1uF 100V Polypropylene Film

Image Representative of Range

Wima MKS4J021003C00KSSD-1 MKS4 Capacitor 0.1uF 100V Polypropylene Film

Order Code:

20-7364

Brand: Wima MPN: MKS4J021003C00KSSD-1 EAN-13: 2050004864366
Qty Unit Price (Ex VAT)
1+ £0.204
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
84 available to back orderBack-order availability date - 13/01/2026

Wima MKS4J021003C00KSSD-1 is a polypropylene film capacitor featuring a capacitance of 0.1 microfarads and a rated voltage of 100 volts, designed for applications requiring stable electrical characteristics. This thin film capacitor is part of the MKS 4 series, known for its excellent reliability and low dissipation factor, making it ideal for precision electronics and AC signal filtering. With a tolerance of 10% and a pitch of RM10, this component is often utilised in high-frequency, high-precision circuitry, including audio equipment, power supplies, and industrial control systems. The durable construction and high-temperature resilience ensure dependable performance in demanding environments, confirming its suitability for both consumer electronics and industrial applications.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot