Christmas Opening Hours and Delivery Dates here
Wima MKS4F053307H00JSSD-1 MKS4 Film Capacitors Polyester 330nF 50V 10%

Image Representative of Range

Wima MKS4F053307H00JSSD-1 MKS4 Film Capacitors Polyester 330nF 50V 10%

Order Code:

20-7349

Brand: Wima MPN: MKS4F053307H00JSSD-1 EAN-13: 2050004865271
Qty Unit Price (Ex VAT)
1+ £5.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 13/01/2026

Wima MKS4F053307H00JSSD-1 is a high-quality polyester film capacitor specifically designed for applications requiring reliable and stable performance. This thin film capacitor features a capacitance of 330nF and a voltage rating of 50V with a tolerance of 10%, making it suitable for a range of filtering, coupling, and signal processing tasks in electronic circuits. Engineered with precision, the capacitor is part of the esteemed MKS 4 series, renowned for their durability and minimal dielectric losses, which is critical for maintaining consistent performance over time. With a robust construction, this component finds typical use in both professional and consumer electronics, including audio-visual equipment, power supplies, and automation technologies, where reliability and longevity are essential.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot