Christmas Opening Hours and Delivery Dates here
Wima MKS4F031503C00KSSD-1 MKS4 Film Capacitor Polyester 0.015uF 630V

Image Representative of Range

Wima MKS4F031503C00KSSD-1 MKS4 Film Capacitor Polyester 0.015uF 630V

Order Code:

20-7336

Brand: Wima MPN: MKS4F031503C00KSSD-1 EAN-13: 2050004864571
Qty Unit Price (Ex VAT)
1+ £0.247
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
83 available to back orderBack-order availability date - 13/01/2026

Wima MKS4F031503C00KSSD-1 is a high-performance film capacitor utilising polyester dielectric technology. This thin film capacitor, featuring a capacitance of 0.015 microfarads and a rated voltage of 630 volts, offers reliable performance with a tolerance of 10%. As part of the MKS 4 series, it is designed for applications that demand high stability and low loss characteristics, such as in audio electronics, precision filter circuits, and high-frequency applications. Its durable construction makes it suitable for environments subject to mechanical stress, and with an RM10 pitch, it is ideal for compact circuit integration. The Wima MKS4F031503C00KSSD-1 is a preferred choice for professionals seeking consistency and efficiency in their electrical designs.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot