Christmas Opening Hours and Delivery Dates here
Wima MKS4F031002C00MSSD-1 MKS4 Film Capacitor Polyester 1000nF 400V

Image Representative of Range

Wima MKS4F031002C00MSSD-1 MKS4 Film Capacitor Polyester 1000nF 400V

Order Code:

20-7334

Brand: Wima MPN: MKS4F031002C00MSSD-1 EAN-13: 2050004863314
Qty Unit Price (Ex VAT)
1+ £0.217
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
196 available to back orderBack-order availability date - 13/01/2026

Wima MKS4F031002C00MSSD-1 is a robust and reliable film capacitor from their MKS 4 series, featuring a capacitance of 1000nF and a voltage rating of 400V. Constructed using a thin film polyester dielectric, this component exhibits excellent stability, low self-inductance, and high-frequency performance, making it ideal for precision applications that demand consistent electrical characteristics. This capacitor is well-suited for use in power supplies, electronic filters, and DC link circuits due to its high dielectric strength and ability to withstand substantial voltage levels without degradation. Compliant with industry standards, it provides engineers with a dependable solution for various electronic systems requiring reliable capacitive performance.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot