Christmas Opening Hours and Delivery Dates here
Wima MKS4F024702B00MSSD-1 MKS4 Film Capacitors Polyester 0.47uF 250V

Image Representative of Range

Wima MKS4F024702B00MSSD-1 MKS4 Film Capacitors Polyester 0.47uF 250V

Order Code:

20-7330

Brand: Wima MPN: MKS4F024702B00MSSD-1 EAN-13: 2050004863154
Qty Unit Price (Ex VAT)
1+ £0.217
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
62 available to back orderBack-order availability date - 13/01/2026

Wima MKS4F024702B00MSSD-1 is a high-quality polyester film capacitor, designed for reliability and efficiency in various electronic applications. With a capacitance of 0.47 microfarads and a voltage rating of 250 volts, this capacitor is suitable for a wide range of AC and DC systems. Its compact design, featuring a RM 7.5 mm lead spacing, makes it ideal for installation in tight spaces where precision and stability are crucial. Known for its excellent electrical characteristics, the MKS4 series is often employed in applications such as filtering, energy storage, and pulse circuits. Utilising thin film technology, this component maintains stability over temperature and frequency, making it suitable for both consumer electronics and industrial machinery.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot