Christmas Opening Hours and Delivery Dates here
Wima MKS4F022202B00JSSD-1 MKS4 Film Capacitor Polyester 0.22uF 630V

Image Representative of Range

Wima MKS4F022202B00JSSD-1 MKS4 Film Capacitor Polyester 0.22uF 630V

Order Code:

20-7326

Brand: Wima MPN: MKS4F022202B00JSSD-1 EAN-13: 2050004863857
Qty Unit Price (Ex VAT)
1+ £0.283
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 available to back orderBack-order availability date - 13/01/2026

Wima MKS4F022202B00JSSD-1 Film Capacitor is a robust electronic component engineered for use in a variety of electrical circuits requiring precise capacitive characteristics. This capacitor features a capacitance of 0.22 microfarads and is rated for 630 volts, making it suitable for applications that demand stability and reliability, such as power supply noise suppression and circuit timing tasks. Constructed from polyester, this MKS4 series capacitor is designed to provide superior performance in compact form factors, with a 5% tolerance ensuring tight specifications. Its reliable thin film construction is well-suited for use in environments where space and performance efficiency is critical, such as in audio and high-frequency applications.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot