Christmas Opening Hours and Delivery Dates here
Wima MKS4D053306G00JSSD-1 MKS4 Film Capacitor Polypropylene 330nF 63V

Image Representative of Range

Wima MKS4D053306G00JSSD-1 MKS4 Film Capacitor Polypropylene 330nF 63V

Order Code:

20-7320

Brand: Wima MPN: MKS4D053306G00JSSD-1 EAN-13: 2050004865219
Qty Unit Price (Ex VAT)
1+ £7.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
48 available to back orderBack-order availability date - 13/01/2026

Wima MKS4D053306G00JSSD-1 is a reliable thin film capacitor, crafted for precision in various electronic applications. With a capacitance value of 330nF, this polypropylene film capacitor is designed to operate at a voltage of 63V and features a tolerance of 5%, ensuring stability and accuracy in performance. The component's dimensions accommodate a lead spacing of RM27.5, making it suitable for use in compact and densely populated circuit boards. This capacitor is typically employed in applications requiring low loss, high frequency, and stability, such as in audio crossover networks, power supplies, and automotive electronics. It adds to the brand's extensive range of film capacitors, known for their durability and reliability, making it an optimal choice for engineers seeking precision components in critical circuits.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot