Christmas Opening Hours and Delivery Dates here
Wima MKS4D044706A00KSSD-1 MKS4 Film Capacitors Polyester 47uF 400V 10%

Image Representative of Range

Wima MKS4D044706A00KSSD-1 MKS4 Film Capacitors Polyester 47uF 400V 10%

Order Code:

20-7317

Brand: Wima MPN: MKS4D044706A00KSSD-1 EAN-13: 2050004864397
Qty Unit Price (Ex VAT)
1+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
69 available to back orderBack-order availability date - 13/01/2026

Wima MKS4D044706A00KSSD-1 capacitor is a polyester (PET) film capacitor designed for reliable performance in various electronic applications. Featuring a robust capacitance of 47 µF and a rated voltage of 400 V with a tolerance of 10%, this component is well-suited to demanding applications requiring high stability and low loss characteristics. Its thin film design and RM27,5 lead spacing make it ideal for use in AC and DC filtering circuits, energy storage, and coupling or decoupling tasks within power supplies and amplifiers. The product is part of the MKS 4 series, which is known for its compact size, allowing for integration in space-constrained environments without sacrificing performance.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot