Christmas Opening Hours and Delivery Dates here
Wima MKS4D042205B00KSSD-1 MKS4 Film Capacitor 0.22uF 400V Polyester

Image Representative of Range

Wima MKS4D042205B00KSSD-1 MKS4 Film Capacitor 0.22uF 400V Polyester

Order Code:

20-7315

Brand: Wima MPN: MKS4D042205B00KSSD-1 EAN-13: 2050004863178
Qty Unit Price (Ex VAT)
1+ £0.983
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
55 available to back orderBack-order availability date - 13/01/2026

Wima MKS4D042205B00KSSD-1 is a high-quality film capacitor designed for professional electronic applications, utilising a robust polyester dielectric to achieve stable performance in demanding environments. This thin film capacitor, part of the MKS 4 series, offers a capacitance of 0.22 µF with a rated voltage of 400 V, ensuring reliability in circuits requiring consistent capacitance over a broad voltage range. It is suitable for use in power supply units, electronic filtering, and coupling applications where precision and durability are paramount. The component conforms to RM22.5 spacing standards, facilitating its integration within complex electronic assemblies.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot