Christmas Opening Hours and Delivery Dates here
Wima MKS4D034703C00JSSD-1 MKS4 Film Capacitor Polypropylene 47nF 400V

Image Representative of Range

Wima MKS4D034703C00JSSD-1 MKS4 Film Capacitor Polypropylene 47nF 400V

Order Code:

20-7309

Brand: Wima MPN: MKS4D034703C00JSSD-1 EAN-13: 2050004864076
Qty Unit Price (Ex VAT)
1+ £0.389
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
37 available to back orderBack-order availability date - 13/01/2026

Wima MKS4D034703C00JSSD-1 is a high-quality film capacitor designed for demanding electronic applications. With a capacity of 47nF and rated for voltages up to 400V, this polypropylene thin film capacitor offers excellent performance characteristics, including stability and a high degree of reliability. Engineered for use in both signal and power circuits, this component is ideal for applications that require precise timing, filtering, and energy storage, such as audio equipment, power supplies, and automotive electronics. The design adheres to industry standards with a lead spacing (RM) of 10mm, ensuring compatibility with a wide range of circuit layouts. The MKS4 series benefits from Wima expertise in film capacitor technology, making it a preferred choice for engineers seeking durable and efficient electronic components.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot