Christmas Opening Hours and Delivery Dates here
Wima MKS4D031002A00JSSD-1 MKS4 Capacitor Polyester Film 1000V 0.1uF

Image Representative of Range

Wima MKS4D031002A00JSSD-1 MKS4 Capacitor Polyester Film 1000V 0.1uF

Order Code:

20-7301

Brand: Wima MPN: MKS4D031002A00JSSD-1 EAN-13: 2050004864250
Qty Unit Price (Ex VAT)
1+ £0.290
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 available to back orderBack-order availability date - 16/01/2026

Wima MKS4D031002A00JSSD-1 is a thin film capacitor that features a polyester film construction, ensuring reliability and stability in performance. This component has a capacitance of 0.1 microfarads with a voltage rating of 1000 volts, making it suitable for applications requiring high voltage operation. It boasts a tolerance of 5%, providing precision in circuits that demand tight capacitance requirements. Typically employed in filtering, coupling, and decoupling applications, this capacitor is well-suited for use in industrial electronics, power supplies, and signal processing equipment. With its compact design, adhering to the dimensions dictated by its RM7.5 lead spacing, it is an effective solution where space and efficiency are crucial considerations.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot