Christmas Opening Hours and Delivery Dates here
Wima MKS4D026803C00JSSD-1 Film Capacitors Polypropylene 68000pF 250V75

Image Representative of Range

Wima MKS4D026803C00JSSD-1 Film Capacitors Polypropylene 68000pF 250V75

Order Code:

20-7300

Brand: Wima MPN: MKS4D026803C00JSSD-1 EAN-13: 2050004865202
Qty Unit Price (Ex VAT)
1+ £0.273
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
118 available to back orderBack-order availability date - 16/01/2026

Wima MKS4D026803C00JSSD-1 is a high-quality film capacitor, specifically a thin film polypropylene capacitor. This component features a capacitance of 68,000 picofarads (0.068 microfarads) with a tolerance of 5% and is rated for a working voltage of 250 volts. Designed for applications requiring reliable performance, this capacitor is ideal for use in electronics where precision and stability are crucial, such as in audio equipment, filters, and other circuits requiring dependable capacitance maintenance. The MKS 4 series is recognised for its robustness and reliability in a diversity of operational environments, making it a preferred choice for engineers working on both consumer and industrial electronics. The form factor includes a 10 mm pitch, ensuring versatility in circuit board mounting.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot