Christmas Opening Hours and Delivery Dates here
Wima MKS4C051505I00KSSD-1 MKS4 Film Capacitor Polypropylene 15µF 400V

Image Representative of Range

Wima MKS4C051505I00KSSD-1 MKS4 Film Capacitor Polypropylene 15µF 400V

Order Code:

20-7295

Brand: Wima MPN: MKS4C051505I00KSSD-1 EAN-13: 2050004864731
Qty Unit Price (Ex VAT)
1+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
68 available to back orderBack-order availability date - 13/01/2026

Wima MKS4C051505I00KSSD-1, a MKS4 film capacitor, is crafted with high-quality polypropylene, offering a capacitance of 15µF and a voltage rating of 400V. This thin film capacitor is designed specifically for demanding electrical applications, providing excellent stability, low dissipation factors, and long-term reliability. Ideal for use in AC and pulse applications, it is especially suitable for situations where space efficiency and performance are paramount. With a lead spacing of 22.5mm and a tolerance of 10%, this component is an excellent choice for engineers requiring precision in applications such as power supplies, switch-mode power supplies (SMPS), and audio equipment. Its robust design caters to a wide array of industries, ensuring dependable performance across various environmental conditions.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot