Christmas Opening Hours and Delivery Dates here
Wima MKS4C051006B00KSSD-1 MKS4 Film Capacitor 500V 10uF 10% Radial

Image Representative of Range

Wima MKS4C051006B00KSSD-1 MKS4 Film Capacitor 500V 10uF 10% Radial

Order Code:

20-7294

Brand: Wima MPN: MKS4C051006B00KSSD-1 EAN-13: 2050004864588
Qty Unit Price (Ex VAT)
1+ £2.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
67 available to back orderBack-order availability date - 13/01/2026

Wima MKS4C051006B00KSSD-1 is a high-quality film capacitor known for its reliability and performance in demanding applications. With a capacitance of 10 microfarads and a voltage rating of 500 volts, this capacitor is designed with a radial lead configuration, making it ideal for compact circuit designs where space optimisation is critical. The MKS 4 series utilises thin film technology to ensure excellent thermal and electrical stability, suitable for environments with fluctuating temperatures and voltages. Typically employed in power supply units, snubber circuits, and filtering applications, this component is essential for engineers seeking dependable performance in both industrial and consumer electronics. The capacitor has a tolerance of 10%, enhancing its suitability for precision circuits requiring consistent electrical characteristics.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot