Christmas Opening Hours and Delivery Dates here
Wima MKS4C046804F00JSSD-1 MKS4 Film Capacitor Polyester 680nF 160V

Image Representative of Range

Wima MKS4C046804F00JSSD-1 MKS4 Film Capacitor Polyester 680nF 160V

Order Code:

20-7291

Brand: Wima MPN: MKS4C046804F00JSSD-1 EAN-13: 2050004865172
Qty Unit Price (Ex VAT)
1+ £1.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 available to back orderBack-order availability date - 13/01/2026

Wima MKS4C046804F00JSSD-1 represents a reliable choice within the realm of film capacitors, known specifically for its robust polyester dielectric design. Designed with a capacitance of 680 nanoFarads and rated for a voltage of 160 volts, this capacitor maintains a ±5% tolerance, ensuring precision and dependability across various applications. The MKS4 series is typically employed in coupling, decoupling, and timing circuits, where stability and low-loss characteristics are crucial. With an RM15 pitch, it facilitates integration into electronic assemblies, making it perfect for use in both consumer electronics and industrial automation settings, confirming its versatility across diverse technical environments.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot