Christmas Opening Hours and Delivery Dates here
Wima MKS4C036803C00KSSD-1 MKS4 Film Capacitor Polyester 68000pF 360VDC

Image Representative of Range

Wima MKS4C036803C00KSSD-1 MKS4 Film Capacitor Polyester 68000pF 360VDC

Order Code:

20-7286

Brand: Wima MPN: MKS4C036803C00KSSD-1 EAN-13: 2050004863031
Qty Unit Price (Ex VAT)
1+ £0.338
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
54 available to back orderBack-order availability date - 13/01/2026

Wima MKS4C036803C00KSSD-1 is a high-quality film capacitor distinguished by its polyester dielectric and reliability in various electrical applications. With a capacitance of 68,000 picofarads (0.068 microfarads) and a rated voltage of 360 VDC, this component provides stable performance in circuits requiring precise capacitance values. Engineered with a 10% tolerance and RM10 specification, it is particularly suited for applications in DC link, coupling, and bypass scenarios, offering excellent stability and low dissipation factors. The MKS4 series capacitors are designed for use in professional electronics, industrial equipment, and automotive electronics, delivering dependable operation in high-frequency environments.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot