Christmas Opening Hours and Delivery Dates here
Wima MKS4C031503C00JSSD-1 MKS4 Capacitor Polypropylene 0.015uF 250V

Image Representative of Range

Wima MKS4C031503C00JSSD-1 MKS4 Capacitor Polypropylene 0.015uF 250V

Order Code:

20-7276

Brand: Wima MPN: MKS4C031503C00JSSD-1 EAN-13: 2050004865165
Qty Unit Price (Ex VAT)
1+ £0.244
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
60 available to back orderBack-order availability date - 13/01/2026

Wima MKS4C031503C00JSSD-1 is a high-quality film capacitor designed for use in a wide range of electronics applications. This polypropylene capacitor has a capacitance value of 0.015 microfarads and is rated for a nominal operating voltage of 250 volts. It is engineered with a tolerance of 5% and features a 10 mm lead spacing, making it suitable for various compact circuit board designs. The MKS 4 series is known for its reliability and stability, particularly in signal coupling and decoupling tasks, where precision and performance are crucial. Its robust construction and thin film technology ensure excellent electrical characteristics and low losses, making it a preferred choice in professional audio equipment, power supplies, and telecommunications systems.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot