Christmas Opening Hours and Delivery Dates here
Wima MKS4C024703C00JSSD-1 MKS4 Capacitor Polyester 470nF 250V

Image Representative of Range

Wima MKS4C024703C00JSSD-1 MKS4 Capacitor Polyester 470nF 250V

Order Code:

20-7272

Brand: Wima MPN: MKS4C024703C00JSSD-1 EAN-13: 2050004865141
Qty Unit Price (Ex VAT)
1+ £0.196
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
108 available to back orderBack-order availability date - 13/01/2026

Wima MKS4C024703C00JSSD-1 is a film capacitor featuring a capacitance of 470nF and a voltage rating of 250V, specifically designed within the MKS 4 range. This thin film capacitor is engineered for reliable performance under a variety of operating conditions, with a tolerance of 5% providing precision in electronic circuits. Its construction includes polyester dielectric, which offers considerable stability and low losses over time. These attributes make it suitable for diverse engineering applications such as audio, coupling, and decoupling circuits, as well as in precision timing circuits where dependable performance is essential. The compact form factor with a RM10 pitch further facilitates easy integration into various electronic assemblies.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot