Christmas Opening Hours and Delivery Dates here
Wima MKS4B031502A00JSSD-1 Film Capacitors Polyester Film 310V 1500nF

Image Representative of Range

Wima MKS4B031502A00JSSD-1 Film Capacitors Polyester Film 310V 1500nF

Order Code:

20-7262

Brand: Wima MPN: MKS4B031502A00JSSD-1 EAN-13: 2050004865004
Qty Unit Price (Ex VAT)
1+ £0.283
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
158 available to back orderBack-order availability date - 16/01/2026

Wima MKS4B031502A00JSSD-1 is a high-quality polyester film capacitor designed for use in demanding electronic circuits. Its 1500nF capacitance and 310V voltage rating make it well-suited for applications requiring reliable filtering, coupling, and decoupling under moderate voltage levels. Known for its robustness and stability, this thin film capacitor offers a tolerance of 5% and features a compact design compatible with various circuit board layouts thanks to its 7.5mm lead pitch. Engineers typically employ these capacitors in audio equipment, telecommunications, and general-purpose electronic devices where enhanced electrical performance and reliability are critical. The MKS 4 series from Wima, such as this product, supports efficient performance and a long operational lifespan, aligning with the meticulous standards expected in both industrial and consumer electronics.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot