Christmas Opening Hours and Delivery Dates here
Wima MKS2F021001A00JSSD-1 MKS2 Film Capacitor Polypropylene 0.1µF 100V

Image Representative of Range

Wima MKS2F021001A00JSSD-1 MKS2 Film Capacitor Polypropylene 0.1µF 100V

Order Code:

20-7257

Brand: Wima MPN: MKS2F021001A00JSSD-1 EAN-13: 2050004864304
Qty Unit Price (Ex VAT)
1+ £0.230
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
103 available to back orderBack-order availability date - 13/01/2026

Wima MKS2F021001A00JSSD-1 is a polypropylene film capacitor expertly designed to meet rigorous electronic engineering requirements. This component offers a capacitance of 0.1µF with a voltage rating of 100V, ensuring reliable performance in a variety of applications. Known for its precision, the capacitor has a tolerance of 5% and features a RM5.0 lead spacing suitable for through-hole mounting. The thin film construction enhances its stability and performance in high-frequency circuits, making it ideal for use in audio electronics, filtering, and coupling/decoupling applications.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot