Christmas Opening Hours and Delivery Dates here
Wima MKS2D034701E00MSSD-1 Film Capacitors Polyester 470nF 100V 5mm

Image Representative of Range

Wima MKS2D034701E00MSSD-1 Film Capacitors Polyester 470nF 100V 5mm

Order Code:

20-7252

Brand: Wima MPN: MKS2D034701E00MSSD-1 EAN-13: 2050004863239
Qty Unit Price (Ex VAT)
1+ £0.281
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
34 available to back orderBack-order availability date - 16/01/2026

Wima MKS2D034701E00MSSD-1 is a high-performance polyester film capacitor designed for applications requiring stable and reliable capacitance. This capacitor features a capacitance value of 470 nanoFarads (nF) with a voltage rating of 100 volts (V) and a pitch of 5 millimetres (mm), ensuring compatibility with varied circuit board layouts. The MKS 2 0,47uF model offers a tolerance of 20%, making it suitable for precision electronic designs where size and reliability are crucial. Engineered for use in filtering, coupling, and decoupling applications, these thin film capacitors are commonly employed in power supplies, audio equipment, and signal processing systems. As referenced by the alternate part description 1569724, this component serves as a critical element in maintaining efficient and stable electronic operations across numerous industrial and consumer electronic applications.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot